RP131J401B-T1-FE vs RP131L401D-TR feature comparison

RP131J401B-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP131L401D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code TO-252 DFN
Package Description HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN VSON,
Pin Count 4 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.65 V 0.65 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PSSO-G5 S-PDSO-N6
JESD-609 Code e3 e4
Length 6.6 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Voltage1-Max 4.072 V 4.072 V
Output Voltage1-Min 3.896 V 3.896 V
Output Voltage1-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 VSON
Package Equivalence Code SMSIP5H,.37,50TB SOLCC6,.06,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.627 mm 0.4 mm
Surface Mount YES YES
Terminal Finish MATTE TIN PALLADIUM
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 6.1 mm 1.6 mm
Base Number Matches 1 1
Packing Method TR
Voltage Tolerance-Max 2.6%

Compare RP131J401B-T1-FE with alternatives

Compare RP131L401D-TR with alternatives