RP131S121B5-E2-FE
vs
RP131H121B-T1-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, HSOP-6
SOT-89, 5 PIN
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Nisshinbo
Dropout Voltage1-Max
1.38 V
1.38 V
Dropout Voltage1-Nom
0.9 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-G6
R-PDSO-F5
JESD-609 Code
e3
e3
Length
5.02 mm
4.5 mm
Load Regulation-Max
0.12%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
1 A
Output Voltage1-Max
1.277 V
1.227 V
Output Voltage1-Min
1.21 V
1.16 V
Output Voltage1-Nom
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HLSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.85 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.905 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
3.2%
Width
3.9 mm
2.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOT-89
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TO-243
Qualification Status
Not Qualified
Compare RP131S121B5-E2-FE with alternatives
Compare RP131H121B-T1-FE with alternatives