RP131S121B5-E2-FE
vs
LT3020EDD-1.2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, HSOP-6
HVSON,
Pin Count
6
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Ricoh
Dropout Voltage1-Max
1.38 V
0.285 V
Input Voltage-Max
6.5 V
10 V
Input Voltage-Min
1.6 V
1.5 V
JESD-30 Code
R-PDSO-G6
S-PDSO-N8
JESD-609 Code
e3
e0
Length
5.02 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
8
Output Voltage1-Max
1.277 V
1.236 V
Output Voltage1-Min
1.21 V
1.157 V
Output Voltage1-Nom
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
235
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.85 mm
0.8 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.905 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
20
Voltage Tolerance-Max
3.2%
3.6%
Width
3.9 mm
3 mm
Base Number Matches
2
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare RP131S121B5-E2-FE with alternatives
Compare LT3020EDD-1.2 with alternatives