RP131L131B-TR
vs
RP131S121B5-E2-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
DFN
SOIC
Package Description
VSON,
HALOGEN FREE AND ROHS COMPLIANT, HSOP-6
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.38 V
1.38 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.6 mm
5.02 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Output Voltage1-Max
1.327 V
1.277 V
Output Voltage1-Min
1.26 V
1.21 V
Output Voltage1-Nom
1.3 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
SOP
Package Equivalence Code
SOLCC6,.06,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.85 mm
Surface Mount
YES
YES
Terminal Finish
PALLADIUM
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.905 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
3.1%
3.2%
Width
1.6 mm
3.9 mm
Base Number Matches
1
2
Samacsys Manufacturer
Ricoh
Compare RP131L131B-TR with alternatives
Compare RP131S121B5-E2-FE with alternatives