RP131L131B-TR
vs
RP131H131D-T1-FE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
NISSHINBO MICRO DEVICES INC
|
Part Package Code |
DFN
|
|
Package Description |
VSON,
|
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
1.38 V
|
1.38 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
S-PDSO-N6
|
R-PDSO-F5
|
JESD-609 Code |
e4
|
e3
|
Length |
1.6 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
5
|
Output Voltage1-Max |
1.327 V
|
1.327 V
|
Output Voltage1-Min |
1.26 V
|
1.26 V
|
Output Voltage1-Nom |
1.3 V
|
1.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HLSOF
|
Package Equivalence Code |
SOLCC6,.06,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
PALLADIUM
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.5 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
3.1%
|
3.1%
|
Width |
1.6 mm
|
2.5 mm
|
Base Number Matches |
1
|
2
|
Dropout Voltage1-Nom |
|
0.9 V
|
Load Regulation-Max |
|
0.12%
|
Output Current1-Max |
|
1 A
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare RP131L131B-TR with alternatives
Compare RP131H131D-T1-FE with alternatives