RP131J161D-T1-FE
vs
RP130Q141D-TR-FE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
NEW JAPAN RADIO CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
1.1 V
|
1 V
|
Dropout Voltage1-Nom |
0.7 V
|
0.67 V
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
1.6 V
|
1.7 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Length |
6.6 mm
|
2 mm
|
Load Regulation-Max |
0.12%
|
0.03%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Current1-Max |
1 A
|
0.15 A
|
Output Voltage1-Max |
1.6288 V
|
1.421 V
|
Output Voltage1-Min |
1.5584 V
|
1.379 V
|
Output Voltage1-Nom |
1.6 V
|
1.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.627 mm
|
1.05 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
2.6%
|
1.5%
|
Width |
6.1 mm
|
1.25 mm
|
Base Number Matches |
2
|
3
|
Package Description |
|
SC-82AB, 4 PIN
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
7 V
|
Line Regulation-Max |
|
0.008%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TSOP4,.08,51
|
Packing Method |
|
TR
|
Technology |
|
CMOS
|
|
|
|
Compare RP131J161D-T1-FE with alternatives