RP131J161D-T1-FE
vs
LT3020EDD-1.5#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Dropout Voltage1-Max |
1.1 V
|
0.285 V
|
Dropout Voltage1-Nom |
0.7 V
|
0.15 V
|
Input Voltage-Max |
6.5 V
|
10 V
|
Input Voltage-Min |
1.6 V
|
1.8 V
|
JESD-30 Code |
R-PSSO-G5
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
6.6 mm
|
3 mm
|
Load Regulation-Max |
0.12%
|
0.0075%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Output Current1-Max |
1 A
|
0.1 A
|
Output Voltage1-Max |
1.6288 V
|
1.545 V
|
Output Voltage1-Min |
1.5584 V
|
1.447 V
|
Output Voltage1-Nom |
1.6 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.627 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Voltage Tolerance-Max |
2.6%
|
3.5%
|
Width |
6.1 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DFN
|
Package Description |
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
DD
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
10 V
|
Line Regulation-Max |
|
0.013%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOLCC8,.11,20
|
Technology |
|
BIPOLAR
|
|
|
|
Compare RP131J161D-T1-FE with alternatives
Compare LT3020EDD-1.5#PBF with alternatives