S-13A1A15-U5T1U3
vs
RP131J151B-T1-FE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ABLIC INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOT-89
|
TO-252
|
Package Description |
SOT-89, 5 PIN
|
HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
|
Pin Count |
5
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.15 V
|
1.1 V
|
Dropout Voltage1-Nom |
0.1 V
|
|
Input Voltage-Max |
5.5 V
|
6.5 V
|
Input Voltage-Min |
1.5 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
6.6 mm
|
Load Regulation-Max |
0.02%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current1-Max |
0.3 A
|
|
Output Voltage1-Max |
1.515 V
|
1.527 V
|
Output Voltage1-Min |
1.485 V
|
1.46 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOF
|
TO-252
|
Package Equivalence Code |
TO-243
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
2.627 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1%
|
|
Width |
2.5 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare S-13A1A15-U5T1U3 with alternatives
Compare RP131J151B-T1-FE with alternatives