RP131H421D-T1-FE vs RP131L421D-TR feature comparison

RP131H421D-T1-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP131L421D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nisshinbo
Dropout Voltage1-Max 0.65 V 0.65 V
Dropout Voltage1-Nom 0.45 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3 e4
Length 4.5 mm 1.6 mm
Load Regulation-Max 0.12%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 1 A
Output Voltage1-Max 4.2756 V 4.2756 V
Output Voltage1-Min 4.0908 V 4.0908 V
Output Voltage1-Nom 4.2 V 4.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.4 mm
Surface Mount YES YES
Terminal Finish MATTE TIN PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2.6% 2.6%
Width 2.5 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN
Package Description VSON,
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOLCC6,.06,20
Packing Method TR

Compare RP131H421D-T1-FE with alternatives

Compare RP131L421D-TR with alternatives