RP131H421D-T1-FE
vs
RP131L421B-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Nisshinbo
Dropout Voltage1-Max
0.65 V
0.65 V
Dropout Voltage1-Nom
0.45 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-F5
S-PDSO-N6
JESD-609 Code
e3
e4
Length
4.5 mm
1.6 mm
Load Regulation-Max
0.12%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
6
Output Current1-Max
1 A
Output Voltage1-Max
4.2756 V
4.2756 V
Output Voltage1-Min
4.0908 V
4.0908 V
Output Voltage1-Nom
4.2 V
4.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
0.4 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
PALLADIUM
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2.6%
2.6%
Width
2.5 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DFN
Package Description
VSON,
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOLCC6,.06,20
Packing Method
TR
Compare RP131H421D-T1-FE with alternatives
Compare RP131L421B-TR with alternatives