RP131H181D5-T1-FE
vs
S-13A1A18-A6T1U3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
ABLIC INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
HSNT-6
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
1.1 V
0.15 V
Dropout Voltage1-Nom
0.7 V
0.1 V
Input Voltage-Max
6.5 V
5.5 V
Input Voltage-Min
1.6 V
1.5 V
JESD-30 Code
R-PDSO-F5
R-PDSO-F6
JESD-609 Code
e3
e3
Length
4.5 mm
2.17 mm
Load Regulation-Max
0.12%
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
6
Output Current1-Max
1 A
0.3 A
Output Voltage1-Max
1.8833 V
1.818 V
Output Voltage1-Min
1.8019 V
1.782 V
Output Voltage1-Nom
1.85 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
HVSSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
0.5 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2.6%
1%
Width
2.5 mm
1.78 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Technology
CMOS
Compare RP131H181D5-T1-FE with alternatives
Compare S-13A1A18-A6T1U3 with alternatives