S-13A1A18-A6T1U3
vs
RP131L171B-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ABLIC INC
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
DFN
Package Description
HSNT-6
VSON,
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Dropout Voltage1-Max
0.15 V
1.1 V
Dropout Voltage1-Nom
0.1 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
1.5 V
1.6 V
JESD-30 Code
R-PDSO-F6
S-PDSO-N6
JESD-609 Code
e3
e4
Length
2.17 mm
1.6 mm
Load Regulation-Max
0.02%
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
0.3 A
Output Voltage1-Max
1.818 V
1.7306 V
Output Voltage1-Min
1.782 V
1.6558 V
Output Voltage1-Nom
1.8 V
1.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSSOF
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.5 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
PALLADIUM
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
2.6%
Width
1.78 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC6,.06,20
Packing Method
TR
Compare S-13A1A18-A6T1U3 with alternatives
Compare RP131L171B-TR with alternatives