RP131H181D-T1-FE vs RP131J181D5-T1-FE feature comparison

RP131H181D-T1-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP131J181D5-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 1.1 V 1.1 V
Dropout Voltage1-Nom 0.7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 R-PSSO-G5
JESD-609 Code e3 e3
Length 4.5 mm 6.6 mm
Load Regulation-Max 0.12%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 1 A
Output Voltage1-Max 1.8324 V 1.8833 V
Output Voltage1-Min 1.7532 V 1.8019 V
Output Voltage1-Nom 1.8 V 1.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 2.627 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2.6% 2.6%
Width 2.5 mm 6.1 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-252
Package Description TO-252,
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SMSIP5H,.37,50TB

Compare RP131H181D-T1-FE with alternatives

Compare RP131J181D5-T1-FE with alternatives