RP131H181D-T1-FE vs RP131H181B5-T1-FE feature comparison

RP131H181D-T1-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP131H181B5-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 1.1 V 1.1 V
Dropout Voltage1-Nom 0.7 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.12%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 1 A
Output Voltage1-Max 1.8324 V 1.8833 V
Output Voltage1-Min 1.7532 V 1.8019 V
Output Voltage1-Nom 1.8 V 1.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HLSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2.6% 2.6%
Width 2.5 mm 2.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-89
Package Description HLSOF,
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TO-243

Compare RP131H181D-T1-FE with alternatives

Compare RP131H181B5-T1-FE with alternatives