RP131H131D-T1-FE
vs
LT3020EDD-1.2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Dropout Voltage1-Max |
1.38 V
|
0.285 V
|
Dropout Voltage1-Nom |
0.9 V
|
|
Input Voltage-Max |
6.5 V
|
10 V
|
Input Voltage-Min |
1.6 V
|
1.5 V
|
JESD-30 Code |
R-PDSO-F5
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.5 mm
|
3 mm
|
Load Regulation-Max |
0.12%
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Output Current1-Max |
1 A
|
0.1 A
|
Output Voltage1-Max |
1.327 V
|
1.236 V
|
Output Voltage1-Min |
1.26 V
|
1.157 V
|
Output Voltage1-Nom |
1.3 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOF
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
20
|
Voltage Tolerance-Max |
3.1%
|
3.6%
|
Width |
2.5 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
Package Description |
|
HVSON,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Technology |
|
BIPOLAR
|
|
|
|
Compare RP131H131D-T1-FE with alternatives
Compare LT3020EDD-1.2 with alternatives