LT3020EDD-1.2
vs
RP131S131B-E2-FE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NISSHINBO MICRO DEVICES INC
|
Package Description |
HVSON,
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
0.285 V
|
1.38 V
|
Input Voltage-Max |
10 V
|
6.5 V
|
Input Voltage-Min |
1.5 V
|
1.6 V
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
5.02 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
1 A
|
Output Voltage1-Max |
1.236 V
|
1.327 V
|
Output Voltage1-Min |
1.157 V
|
1.26 V
|
Output Voltage1-Nom |
1.2 V
|
1.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.905 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
10
|
Voltage Tolerance-Max |
3.6%
|
3.1%
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Dropout Voltage1-Nom |
|
0.9 V
|
Load Regulation-Max |
|
0.12%
|
|
|
|
Compare LT3020EDD-1.2 with alternatives
Compare RP131S131B-E2-FE with alternatives