RP131H121B-T1-FE vs RP131H121D5-T1-FE feature comparison

RP131H121B-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP131H121D5-T1-FE Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SOT-89
Package Description SOT-89, 5 PIN HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.38 V 1.38 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Output Voltage1-Max 1.227 V 1.277 V
Output Voltage1-Min 1.16 V 1.21 V
Output Voltage1-Nom 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HLSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 2.5 mm 2.5 mm
Base Number Matches 2 2
Dropout Voltage1-Nom 0.9 V
Load Regulation-Max 0.12%
Output Current1-Max 1 A
Voltage Tolerance-Max 3.2%

Compare RP131H121B-T1-FE with alternatives

Compare RP131H121D5-T1-FE with alternatives