RP131H121D5-T1-FE vs RP131L121B-TR feature comparison

RP131H121D5-T1-FE Nisshinbo Micro Devices

Buy Now Datasheet

RP131L121B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN VSON,
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 1.38 V 1.38 V
Dropout Voltage1-Nom 0.9 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3 e4
Length 4.5 mm 1.6 mm
Load Regulation-Max 0.12%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 1 A
Output Voltage1-Max 1.277 V 1.227 V
Output Voltage1-Min 1.21 V 1.16 V
Output Voltage1-Nom 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF VSON
Package Equivalence Code TO-243 SOLCC6,.06,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.4 mm
Surface Mount YES YES
Terminal Finish MATTE TIN PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 3.2% 3.3%
Width 2.5 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 6
ECCN Code EAR99
HTS Code 8542.39.00.01
Packing Method TR

Compare RP131H121D5-T1-FE with alternatives

Compare RP131L121B-TR with alternatives