RP114K281D5-TR
vs
RP114Q252B-TR-FE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.3 V
0.3 V
Dropout Voltage1-Nom
0.25 V
0.25 V
Input Voltage Absolute-Max
6 V
6 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
3.35 V
3 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
Length
1 mm
2 mm
Line Regulation-Max
0.005415%
0.005625%
Load Regulation-Max
0.04%
0.04%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.935 V
2.575 V
Output Voltage1-Min
2.765 V
2.425 V
Output Voltage1-Nom
2.85 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC4,.04,25
TSSOP5/6,.08
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.98%
3%
Width
1 mm
1.25 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare RP114Q252B-TR-FE with alternatives