RP114Q252B-TR-FE vs RP114N251B-TR-FE feature comparison

RP114Q252B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP114N251B-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Yes
Yes
Transferred Transferred
RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
SOIC
TSSOP, SOT-23, 5 PIN
5
unknown unknown
EAR99
8542.39.00.01
FIXED FIXED
0.3 V 0.3 V
0.25 V 0.25 V
6 V 6 V
5.25 V 5.25 V
3 V 3 V
R-PDSO-G5 R-PDSO-G5
e3
2 mm 2.9 mm
0.005625% 0.005625%
0.04% 0.04%
1
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
85 °C 85 °C
-40 °C -40 °C
0.3 A 0.3 A
2.575 V 2.575 V
2.425 V 2.425 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP LSSOP
TSSOP5/6,.08 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR TR
260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.1 mm 1.3 mm
YES YES
CMOS CMOS
MATTE TIN
GULL WING GULL WING
0.65 mm 0.95 mm
DUAL DUAL
10
3% 3%
1.25 mm 1.6 mm
1 3

Compare RP114Q252B-TR-FE with alternatives