RP112K301D-TR vs RP112N301D-TR-FE feature comparison

RP112K301D-TR Nisshinbo Micro Devices

Buy Now Datasheet

RP112N301D-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC NISSHINBO MICRO DEVICES INC
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.28 V 0.28 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2.9 mm
Load Regulation-Max 0.014% 0.014%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.045 V 3.045 V
Output Voltage1-Min 2.955 V 2.955 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 1 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Nisshinbo

Compare RP112K301D-TR with alternatives

Compare RP112N301D-TR-FE with alternatives