RP112N301D-TR-FE vs RP112K311B-TR feature comparison

RP112N301D-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet

RP112K311B-TR Nisshinbo Micro Devices

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW JAPAN RADIO CO LTD NISSHINBO MICRO DEVICES INC
Reach Compliance Code unknown compliant
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches 3 3
Rohs Code Yes
Dropout Voltage1-Max 0.28 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 5.25 V
Input Voltage-Min 2 V
JESD-30 Code S-PDSO-N4
JESD-609 Code e4
Length 1 mm
Load Regulation-Max 0.014%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Output Current1-Max 0.15 A
Output Voltage1-Max 3.1465 V
Output Voltage1-Min 3.0535 V
Output Voltage1-Nom 3.1 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.5%
Width 1 mm

Compare RP112K311B-TR with alternatives