RP110L331B-TR vs RP110L341B-TR feature comparison

RP110L331B-TR Nisshinbo Micro Devices

Buy Now Datasheet

RP110L341B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code compliant unknown
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.8 V 3.9 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
Length 1 mm 1 mm
Line Regulation-Max 0.00396%
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 3.3825 V 3.485 V
Output Voltage1-Min 3.201 V 3.298 V
Output Voltage1-Nom 3.3 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1 mm 1 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code DFN
Package Description DFN-4
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish PALLADIUM
Time@Peak Reflow Temperature-Max (s) 10

Compare RP110L341B-TR with alternatives