RP110L341B-TR vs RP110K321B-TR feature comparison

RP110L341B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP110K321B-TR New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code DFN
Package Description DFN-4 DFN-0808, 4 PIN
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 3.9 V 3.7 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4
Length 1 mm 0.8 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Output Voltage1-Max 3.485 V 3.28 V
Output Voltage1-Min 3.298 V 3.104 V
Output Voltage1-Nom 3.4 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish PALLADIUM
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.48 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 3% 3%
Width 1 mm 0.8 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.00416%
Load Regulation-Max 0.02%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Package Equivalence Code SOLCC4,.03,20

Compare RP110L341B-TR with alternatives