RP102K141D-TR
vs
XC6223T15B9R-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
DFN
|
|
Package Description |
DFN(PLP)1820-6
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.5 V
|
0.52 V
|
Input Voltage-Max |
5.25 V
|
5.5 V
|
Input Voltage-Min |
1.7 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N4
|
JESD-609 Code |
e4
|
|
Length |
2 mm
|
1 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
1.4112 V
|
1.57 V
|
Output Voltage1-Min |
1.3888 V
|
1.53 V
|
Output Voltage1-Nom |
1.4 V
|
1.55 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
GOLD
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
0.8%
|
1.3%
|
Width |
1.8 mm
|
1 mm
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
12 Weeks
|
Dropout Voltage1-Nom |
|
0.42 V
|
Load Regulation-Max |
|
0.045%
|
Operating Temperature TJ-Max |
|
125 °C
|
|
|
|
Compare RP102K141D-TR with alternatives
Compare XC6223T15B9R-G with alternatives