RP102K141D-TR vs XC6223Q15BNR-G feature comparison

RP102K141D-TR Nisshinbo Micro Devices

Buy Now Datasheet

XC6223Q15BNR-G Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC TOREX SEMICONDUCTOR LTD
Reach Compliance Code unknown compliant
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.52 V
Dropout Voltage1-Nom 0.29 V 0.42 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.25 V 5.5 V
Input Voltage-Min 1.7 V 1.6 V
JESD-30 Code S-PDSO-N4 R-PDSO-G4
JESD-609 Code e4 e3
Length 1 mm 2 mm
Line Regulation-Max 0.00434%
Load Regulation-Max 0.04% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.416 V 1.57 V
Output Voltage1-Min 1.384 V 1.53 V
Output Voltage1-Nom 1.4 V 1.55 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSOP
Package Equivalence Code SOLCC4,.03,26
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish GOLD Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.14% 1.3%
Width 1 mm 1.25 mm
Base Number Matches 3 1
Rohs Code Yes
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 125 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare XC6223Q15BNR-G with alternatives