RP10-2415SEW/P/M2-HC vs 24IMP6-1515-7 feature comparison

RP10-2415SEW/P/M2-HC RECOM Power Inc

Buy Now Datasheet

24IMP6-1515-7 Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH POWER-ONE INC
Package Description , , MODULE,5LEAD,.8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 10 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P6 R-XDMA-P5
Length 50.8 mm
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 6 5
Output Voltage-Max 15.3 V 15.3 V
Output Voltage-Min 14.7 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W 6 W
Trim/Adjustable Output NO NO
Width 25.4 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature ADDITIONAL -15V OUTPUT ALSO AVAILABLE
JESD-609 Code e0
Load Regulation-Max 5%
Operating Temperature-Max 71 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.2 A
Package Equivalence Code MODULE,5LEAD,.8
Qualification Status Not Qualified
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD

Compare RP10-2415SEW/P/M2-HC with alternatives

Compare 24IMP6-1515-7 with alternatives