24IMP6-1515-7 vs REM10-2415SW/ACTRL feature comparison

24IMP6-1515-7 Bel Power Solutions

Buy Now Datasheet

REM10-2415SW/ACTRL RECOM Power Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC RECOM POWER GMBH
Package Description , MODULE,5LEAD,.8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 10 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P5 R-PDMA-P7
JESD-609 Code e0
Load Regulation-Max 5% 0.2%
Number of Functions 1 1
Number of Outputs 2 1
Number of Terminals 5 7
Operating Temperature-Max 71 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.2 A 0.67 A
Output Voltage-Max 15.3 V 15.15 V
Output Voltage-Min 14.7 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Equivalence Code MODULE,5LEAD,.8
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 6 W 10 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Approvals ANSI, CSA, EAC, EN, IEC
Efficiency (Main Output) 89%
Length 31.8 mm
Line Regulation-Max 0.2%
Peak Reflow Temperature (Cel) 255
Protections SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD
Ripple Voltage (Main Out) 0.01414 Vrms
Seated Height-Max 10.9 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 5
Warm-up Time 0.03 s
Width 20.3 mm

Compare 24IMP6-1515-7 with alternatives

Compare REM10-2415SW/ACTRL with alternatives