ROM-0505S/P vs IE0305S feature comparison

ROM-0505S/P RECOM Power Inc

Buy Now Datasheet

IE0305S XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH XP POWER LTD
Package Description , SIP4,.18 Module-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power XP POWER
Additional Feature SEATED HGT CALCULATED WIDTH-MAX; SEATED HGT CALCULATED
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 78%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSIP-T4 R-XSMA-T4
Length 11.5 mm 11.68 mm
Load Regulation-Max 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V 5.15 V
Output Voltage-Min 4.75 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP
Package Equivalence Code SIP4,.18
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 8.2 mm 10.65 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 6.1 mm
Base Number Matches 1 1

Compare ROM-0505S/P with alternatives

Compare IE0305S with alternatives