IE0305S
vs
PUB0505S1M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
XP POWER LTD
|
FLEX LTD
|
Package Description |
Module-4
|
SMD-8/5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
XP POWER
|
|
Additional Feature |
WIDTH-MAX; SEATED HGT CALCULATED
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSMA-T4
|
R-XDMA-N5
|
Length |
11.68 mm
|
12.75 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
85 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.15 V
|
5.25 V
|
Output Voltage-Min |
4.85 V
|
4.75 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
250
|
Seated Height-Max |
10.65 mm
|
7.1 mm
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
60
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6.1 mm
|
11.2 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
20 Weeks
|
Approvals |
|
EN, IEC, UL
|
Efficiency (Main Output) |
|
76%
|
Line Regulation-Max |
|
1.3%
|
Load Regulation-Max |
|
10%
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
0.2 A
|
Package Code |
|
DMA
|
Protections |
|
OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Switching Frequency-Max |
|
20 kHz
|
|
|
|
Compare IE0305S with alternatives