ROM-0505S/P vs IE0305D-H feature comparison

ROM-0505S/P RECOM Power Inc

Buy Now Datasheet

IE0305D-H XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH XP POWER LTD
Package Description , SIP4,.18 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Additional Feature SEATED HGT CALCULATED WIDTH-MAX
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 78%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSIP-T4 R-XDMA-T4
Length 11.5 mm 12.7 mm
Load Regulation-Max 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V 5.15 V
Output Voltage-Min 4.75 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP DMA
Package Equivalence Code SIP4,.18
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 8.2 mm 6.86 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 10.14 mm
Base Number Matches 1 1

Compare ROM-0505S/P with alternatives

Compare IE0305D-H with alternatives