RO503D-02
vs
30CPQ045PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-247AC
Package Description
R-PSFM-T3
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
CATHODE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
50 A
1020 A
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
5 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
45 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
FREE WHEELING DIODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF)
0.64 V
JESD-609 Code
e3
Number of Elements
2
Operating Temperature-Max
150 °C
Reverse Current-Max
70000 µA
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Compare RO503D-02 with alternatives
Compare 30CPQ045PBF with alternatives