RNU0G122MDN1PH
vs
RNS0G122MDN1JX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
7 mΩ
10 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.96 mA
0.72 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
5700 mA
5500 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.15
Terminal Finish
MATTE TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare RNU0G122MDN1PH with alternatives
Compare RNS0G122MDN1JX with alternatives