RNS0G122MDN1JX vs FP-4R0RE122M-R5R feature comparison

RNS0G122MDN1JX Nichicon Corporation

Buy Now Datasheet

FP-4R0RE122M-R5R Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (DRY/SOLID)
ESR 10 mΩ 5 mΩ
JESD-609 Code e3 e3
Leakage Current 0.72 mA 1.2 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 5500 mA 722 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Additional Feature ESR IS MEASURED AT 100 KHZ
Diameter 10 mm
Length 12.5 mm
Package Style Radial
Terminal Pitch 5 mm

Compare RNS0G122MDN1JX with alternatives

Compare FP-4R0RE122M-R5R with alternatives