RNR55E1500FSM76 vs RNR55E1500FPRSL feature comparison

RNR55E1500FSM76 Vishay Dale

Buy Now Datasheet

RNR55E1500FPRSL Vishay Angstrohm

Buy Now Datasheet
Active Active
unknown compliant
3 2
No
No
VISHAY INTERTECHNOLOGY INC
Axial,
EAR99
8533.21.00.90
HERMETICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
THROUGH HOLE MOUNT
2
175 °C
2.77 mm
6.35 mm
Axial
TR, 7.5 INCH
0.1 W
125 °C
MIL-PRF-55182
150 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
200 V

Compare RNR55E1500FPRSL with alternatives