RNR55E1500FPRSL vs RNR55E1500FSBSL feature comparison

RNR55E1500FPRSL Vishay Angstrohm

Buy Now Datasheet

RNR55E1500FSBSL Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
compliant not_compliant
EAR99
8533.21.00.90
HERMETICALLY SEALED, PRECISION HERMETICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH BULK
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
2 2
38.1 mm

Compare RNR55E1500FPRSL with alternatives

Compare RNR55E1500FSBSL with alternatives