RNMF1/2T25111%T vs RNM1/2T25111%T feature comparison

RNMF1/2T25111%T SEI Stackpole Electronics Inc

Buy Now Datasheet

RNM1/2T25111%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Flame Retardant Flame Retardant
JESD-609 Code e3
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Ammo Pack Ammo Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 511 Ω 511 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNM1/2(50,1%) RNM1/2(50,1%)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RNMF1/2T25111%T with alternatives

Compare RNM1/2T25111%T with alternatives