RNM1/2T25111%T vs RNMF12FTC511R feature comparison

RNM1/2T25111%T SEI Stackpole Electronics Inc

Buy Now Datasheet

RNMF12FTC511R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Flame Retardant Tubular
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Ammo Pack TR, 12 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 511 Ω 511 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNM1/2(50,1%)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Factory Lead Time 17 Weeks
Additional Feature FLAME PROOF, PRECISION
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RNM1/2T25111%T with alternatives

Compare RNMF12FTC511R with alternatives