RNCW0402BTE102R vs AR02BTC1020 feature comparison

RNCW0402BTE102R SEI Stackpole Electronics Inc

Buy Now Datasheet

AR02BTC1020 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC VIKING TECH CORP
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.0625 W
70 °C 70 °C
102 Ω 102 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Gold/Nickel (Au/Ni) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 50 V
1 2
PRECISION
RECTANGULAR PACKAGE

Compare RNCW0402BTE102R with alternatives

Compare AR02BTC1020 with alternatives