RNCW0402BTE102R vs TC02G1020BC feature comparison

RNCW0402BTE102R SEI Stackpole Electronics Inc

Buy Now Datasheet

TC02G1020BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP, ROHS COMPLIANT
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.063 W 0.0625 W
70 °C 70 °C
102 Ω 102 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Gold/Nickel (Au/Ni) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
RECTANGULAR PACKAGE

Compare RNCW0402BTE102R with alternatives

Compare TC02G1020BC with alternatives