RNCS2010DKS105R vs TR10F1050DB feature comparison

RNCS2010DKS105R SEI Stackpole Electronics Inc

Buy Now Datasheet

TR10F1050DB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4.9 mm 5 mm
Package Style SMT SMT
Package Width 2.4 mm 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch BULK
Rated Power Dissipation (P) 0.25 W 0.333 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 105 Ω 105 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
HTS Code 8533.21.00.30

Compare RNCS2010DKS105R with alternatives

Compare TR10F1050DB with alternatives