Part Details for RNCS2010DKS105R by SEI Stackpole Electronics Inc
Overview of RNCS2010DKS105R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010DKS105R
RNCS2010DKS105R CAD Models
RNCS2010DKS105R Part Data Attributes
|
RNCS2010DKS105R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010DKS105R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010DKS105R
This table gives cross-reference parts and alternative options found for RNCS2010DKS105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010DKS105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25D1050NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs NTR25D1050NTRF |
RN73D2HB1050D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs RN73D2HB1050D |
TF10F1050DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs TF10F1050DC |
TR10F1050DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs TR10F1050DB |
CPF2010D105RD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RNCS2010DKS105R vs CPF2010D105RD1 |
TR10F1050DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs TR10F1050DT |
CPF2010D105RD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs CPF2010D105RD |
RT2010D105015PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2010, | RNCS2010DKS105R vs RT2010D105015PPM |
TF10F1050DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs TF10F1050DT |
RN73D2HTE1050D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCS2010DKS105R vs RN73D2HTE1050D |