RNCF32TB1000.05%I vs PRC1206TTC10V100R+-0.05% feature comparison

RNCF32TB1000.05%I SEI Stackpole Electronics Inc

Buy Now Datasheet

PRC1206TTC10V100R+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
STACKPOLE ELECTRONICS INC PRECISION RESISTIVE PRODUCTS INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Chip Rectangular
e3 e3
RNCF
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.58 mm
TR, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
RNC32(.01/.05%,10TC)
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1

Compare RNCF32TB1000.05%I with alternatives

Compare PRC1206TTC10V100R+-0.05% with alternatives