RNCF32TB1000.05%I vs BLU1206A-1000-BT10Q feature comparison

RNCF32TB1000.05%I SEI Stackpole Electronics Inc

Buy Now Datasheet

BLU1206A-1000-BT10Q RCD Components Inc

Buy Now Datasheet
Yes No
Obsolete Active
STACKPOLE ELECTRONICS INC RCD COMPONENTS INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Chip Chip
e3 e0
RNCF
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, 7 INCH TR
0.25 W 0.25 W
70 °C
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
RNC32(.01/.05%,10TC)
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 1

Compare RNCF32TB1000.05%I with alternatives

Compare BLU1206A-1000-BT10Q with alternatives