RNCF1206FKD2K15 vs BLU1206A-2151-FT101Q feature comparison

RNCF1206FKD2K15 SEI Stackpole Electronics Inc

Buy Now Datasheet

BLU1206A-2151-FT101Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC RCD COMPONENTS INC
Package Description SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 2150 Ω 2150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNCF
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RNCF1206FKD2K15 with alternatives

Compare BLU1206A-2151-FT101Q with alternatives