Part Details for RNCF1206FKD2K15 by SEI Stackpole Electronics Inc
Overview of RNCF1206FKD2K15 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKD2K15
RNCF1206FKD2K15 CAD Models
RNCF1206FKD2K15 Part Data Attributes
|
RNCF1206FKD2K15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKD2K15
SEI Stackpole Electronics Inc
Res,SMT,Thin Film,2.15K Ohms,150WV,1% +/-Tol,-100,100ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNCF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF1206FKD2K15
This table gives cross-reference parts and alternative options found for RNCF1206FKD2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKD2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206A-2151-FB101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206A-2151-FB101W |
BLU1206A-2151-FB101 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206A-2151-FB101 |
BLU1206A-2151-FT101 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206A-2151-FT101 |
BLU1206M-2151-FT101Q | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206M-2151-FT101Q |
BLU1206M-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206M-2151-FT101W |
BLU1206-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206-2151-FT101W |
RNCF1206FTD2K15 | Res,SMT,Thin Film,2.15K Ohms,150WV,1% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | RNCF1206FKD2K15 vs RNCF1206FTD2K15 |
BLU1206-2151-FB101Q | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206-2151-FB101Q |
BLU1206A-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206A-2151-FT101W |
BLU1206-2151-FT101Q | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | RNCF1206FKD2K15 vs BLU1206-2151-FT101Q |