RNCF10TB87.60.1%R vs UPTF0402-16W-N-87R6AT-1K feature comparison

RNCF10TB87.60.1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

UPTF0402-16W-N-87R6AT-1K VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 87.6 Ω 87.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC10(.01-.1%,10TC)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RNCF10TB87.60.1%R with alternatives

Compare UPTF0402-16W-N-87R6AT-1K with alternatives