RNCF10TB87.60.1%R vs BLU0402P-87R6-BT10 feature comparison

RNCF10TB87.60.1%R SEI Stackpole Electronics Inc

Buy Now Datasheet

BLU0402P-87R6-BT10 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 7 Inch TR
Rated Power Dissipation (P) 0.063 W 0.062 W
Resistance 87.6 Ω 87.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNC10(.01-.1%,10TC)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES

Compare RNCF10TB87.60.1%R with alternatives

Compare BLU0402P-87R6-BT10 with alternatives