RNC70H1062BS vs RNC70H1062BPR64 feature comparison

RNC70H1062BS Vishay Dale

Buy Now Datasheet

RNC70H1062BPR64 Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , Axial,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
JESD-609 Code e0 e0
Manufacturer Series RNC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 10600 Ω 10600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.81 mm
Operating Temperature-Max 175 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Style Axial
Packing Method TR, 11.5 INCH

Compare RNC70H1062BS with alternatives

Compare RNC70H1062BPR64 with alternatives