Part Details for RNC70H1062BS by Vishay Dale
Overview of RNC70H1062BS by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC70H1062BS
RNC70H1062BS CAD Models
RNC70H1062BS Part Data Attributes
|
RNC70H1062BS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70H1062BS
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | RNC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1062BS
This table gives cross-reference parts and alternative options found for RNC70H1062BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1062BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1062BPR64 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1062BS vs RNC70H1062BPR64 |
RNR70H1062BRB144 | Fixed Resistor, Metal Film, 0.5W, 10600ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1062BS vs RNR70H1062BRB144 |
RNC70H1062BRB14 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1062BS vs RNC70H1062BRB14 |
RNC70H1062BPB14 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1062BS vs RNC70H1062BPB14 |
RNC70H1062BRB14 | Fixed Resistor, Metal Film, 0.5W, 10600ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1062BS vs RNC70H1062BRB14 |